+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PK-51

Pliers; side,cutting; without chamfer; 212mm


Manufacturer: ENGINEER

Manufacturer part number:
PK-51
TME Symbol:
FUT.PK-51

Specification

Manufacturer
ENGINEER
Type of tool
pliers
Kind of pliers
cutting, side
Blade hardness
about 58 HRC
Cutting range
aluminium/copper cable Ø11mm max
Pliers/knives application
for cutting copper and aluminium wires
B dimension
47mm
Kind of cut
without chamfer
Length
212mm
Gross weight307.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cutting Pliers ENGINEER,
*
PK-51
7 in TME stock
Net price for quantities from 1 pcs - 24.68 USDGross price for quantities from 1 pcs - 24.68 USD
Net price for quantities from 5 pcs - 19.74 USDGross price for quantities from 5 pcs - 19.74 USD
Net price for quantities from 10 pcs - 17.77 USDGross price for quantities from 10 pcs - 17.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs