+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS-01G (ESD GRIP)

Pliers; B: 51mm; C: 14mm; D: 8mm; Blade: about 45 HRC; ESD


Manufacturer: ENGINEER

Manufacturer part number:
PS-01G (ESD GRIP)
TME Symbol:
FUT.PS-01

Specification

Manufacturer
ENGINEER
Type of tool
pliers
Kind of pliers
elongated, for gripping and cutting, half-rounded nose, miniature, universal
Tool material
carbon steel S50C
A dimension
132mm
B dimension
51mm
C dimension
14mm
D dimension
8mm
E dimension
37mm
Blade hardness
about 45 HRC
Version
ESD
Oblique pliers/knives features
  • grooved gripping surfaces
  • handles fitted with ergonomic, anti-slip plastic sleeves
  • pliers surfaces are thoroughly polished
  • return spring
Dimensions
Jaws shape
Gross weight81.86 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Universal Pliers ENGINEER,
*
PS-01G (ESD GRIP)
110 in TME stock
Net price for quantities from 1 pcs - 23.65 USDGross price for quantities from 1 pcs - 23.65 USD
Net price for quantities from 3 pcs - 18.92 USDGross price for quantities from 3 pcs - 18.92 USD
Net price for quantities from 10 pcs - 17.03 USDGross price for quantities from 10 pcs - 17.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs