+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS-03

Pliers; half-rounded nose; ESD; 141mm

Manufacturer: ENGINEER

Manufacturer part number:
PS-03
TME Symbol:
FUT.PS-03

Specification

Manufacturer
ENGINEER
Type of tool
pliers
Kind of pliers
half-rounded nose
Version
ESD
Blade hardness
about 45 HRC
Pliers length
141mm
Gross weight81.45 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat and Semicircular Pliers ENGINEER,
*
PS-03
34 in TME stock
Net price for quantities from 1 pcs - 21.83 USDGross price for quantities from 1 pcs - 21.83 USD
Net price for quantities from 5 pcs - 17.46 USDGross price for quantities from 5 pcs - 17.46 USD
Net price for quantities from 10 pcs - 15.72 USDGross price for quantities from 10 pcs - 15.72 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs