+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS-04

Pliers; flat; ESD; 132mm


Manufacturer: ENGINEER

Manufacturer part number:
PS-04
TME Symbol:
FUT.PS-04

Specification

Manufacturer
ENGINEER
Type of tool
pliers
Kind of pliers
flat
Version
ESD
Blade hardness
about 45 HRC
Pliers length
132mm
Gross weight82.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat and Semicircular Pliers ENGINEER,
*
PS-04
20 in TME stock
Net price for quantities from 1 pcs - 20.99 USDGross price for quantities from 1 pcs - 20.99 USD
Net price for quantities from 5 pcs - 16.79 USDGross price for quantities from 5 pcs - 16.79 USD
Net price for quantities from 10 pcs - 15.11 USDGross price for quantities from 10 pcs - 15.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs