+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT-05

Tweezers; 120mm; universal; Blades: narrowed

Manufacturer: ENGINEER

Manufacturer part number:
PT-05
TME Symbol:
FUT.PT-05

Specification

Manufacturer
ENGINEER
Type of tool
tweezers
Tweezers length
120mm
Tools application
universal
Blade shape
narrowed
Blade tip shape
sharp
Material
stainless steel
Type of tweezers
straight
Gross weight22.28 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Tweezers ENGINEER,
*
PT-05
53 in TME stock
Net price for quantities from 1 pcs - 9.94 USDGross price for quantities from 1 pcs - 9.94 USD
Net price for quantities from 5 pcs - 7.95 USDGross price for quantities from 5 pcs - 7.95 USD
Net price for quantities from 10 pcs - 7.11 USDGross price for quantities from 10 pcs - 7.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs