+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT-16

Tweezers; Tweezers len: 125mm; universal; Blade tip shape: sharp

Manufacturer: ENGINEER

Manufacturer part number:
PT-16
TME Symbol:
FUT.PT-16

Specification

Manufacturer
ENGINEER
Type of tool
tweezers
Tweezers length
125mm
Tools application
universal
Blade tip shape
sharp
Tip width
0.5mm
Material
stainless steel
Type of tweezers
straight
Gross weight28.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Tweezers ENGINEER,
*
PT-16
7 in TME stock
Net price for quantities from 1 pcs - 15.87 USDGross price for quantities from 1 pcs - 15.87 USD
Net price for quantities from 5 pcs - 12.70 USDGross price for quantities from 5 pcs - 12.70 USD
Net price for quantities from 10 pcs - 11.43 USDGross price for quantities from 10 pcs - 11.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs