+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT-31

Tweezers; Tweezers len: 30mm; universal; Blades: narrowed

Manufacturer: ENGINEER

Manufacturer part number:
PT-31
TME Symbol:
FUT.PT-31

Specification

Manufacturer
ENGINEER
Type of tool
tweezers
Tweezers length
30mm
Tools application
universal
Blade shape
narrowed
Blade tip shape
sharp
Tip width
0.3mm
Material
stainless steel
Type of tweezers
straight
Gross weight28.57 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Tweezers ENGINEER,
*
PT-31
20 in TME stock
Net price for quantities from 1 pcs - 18.25 USDGross price for quantities from 1 pcs - 18.25 USD
Net price for quantities from 5 pcs - 14.60 USDGross price for quantities from 5 pcs - 14.60 USD
Net price for quantities from 10 pcs - 13.08 USDGross price for quantities from 10 pcs - 13.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs