+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTS-01

Tweezers; 125mm; Blades: narrowed; Blade tip shape: rounded


Manufacturer: ENGINEER

Manufacturer part number:
PTS-01
TME Symbol:
FUT.PTS-01

Specification

Manufacturer
ENGINEER
Type of tool
tweezers
Tweezers length
125mm
Blade shape
narrowed
Blade tip shape
rounded
Tip width
1mm
Tools application
universal
Material
stainless steel
Type of tweezers
straight
Tweezers features
  • chrome plated
  • matt surface
  • multipurpose
  • smooth gripping surfaces
Gross weight15.32 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Universal Tweezers ENGINEER,
*
PTS-01
279 in TME stock
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 3 pcs - 1.59 USDGross price for quantities from 3 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs