+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTS-05

Tweezers; 180mm; Blade tip shape: rounded; Tipwidth: 3.5mm


Manufacturer: ENGINEER

Manufacturer part number:
PTS-05
TME Symbol:
FUT.PTS-05

Specification

Manufacturer
ENGINEER
Type of tool
tweezers
Tweezers length
180mm
Blade tip shape
rounded
Tip width
3.5mm
Tools application
universal
Material
stainless steel
Type of tweezers
straight
Tweezers features
  • chrome plated
  • gripping surfaces grooved laterally
  • longer, narrow blade
  • multipurpose
  • polished surface
Gross weight34.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Universal Tweezers ENGINEER,
*
PTS-05
0 in TME stock
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 3 pcs - 2.71 USDGross price for quantities from 3 pcs - 2.71 USD
Net price for quantities from 10 pcs - 2.44 USDGross price for quantities from 10 pcs - 2.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 20 pcs