+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PZ-01

Pliers; for circlip; E; 3÷4mm; Pliers len: 150mm

Manufacturer: ENGINEER

Manufacturer part number:
PZ-01
TME Symbol:
FUT.PZ-01

Specification

Manufacturer
ENGINEER
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
E
Diameter
3...4mm
Pliers length
150mm
Gross weight150 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring Pliers ENGINEER,
*
PZ-01
15 in TME stock
Net price for quantities from 1 pcs - 23.74 USDGross price for quantities from 1 pcs - 23.74 USD
Net price for quantities from 5 pcs - 18.99 USDGross price for quantities from 5 pcs - 18.99 USD
Net price for quantities from 10 pcs - 17.08 USDGross price for quantities from 10 pcs - 17.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs