+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PZ-55

Pliers; specialist,universal; B: 53mm; C: 17mm; D: 9mm


Manufacturer: ENGINEER

Manufacturer part number:
PZ-55
TME Symbol:
FUT.PZ-55

Specification

Manufacturer
ENGINEER
Type of tool
pliers
Kind of pliers
specialist, universal
Tool material
carbon steel S58C
A dimension
150mm
B dimension
53mm
C dimension
17mm
D dimension
9mm
E dimension
29mm
Oblique pliers/knives features
  • handles fitted with ergonomic, anti-slip plastic sleeves
  • pliers surfaces are thoroughly polished
Dimensions
Jaws shape
Gross weight137.07 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Universal Pliers ENGINEER,
*
PZ-55
24 in TME stock
Net price for quantities from 1 pcs - 19.24 USDGross price for quantities from 1 pcs - 19.24 USD
Net price for quantities from 3 pcs - 15.40 USDGross price for quantities from 3 pcs - 15.40 USD
Net price for quantities from 5 pcs - 13.86 USDGross price for quantities from 5 pcs - 13.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs