+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PZ-57

Pliers; specialist,universal; 120mm; Blade: about 56 HRC


Manufacturer: ENGINEER

Manufacturer part number:
PZ-57
TME Symbol:
FUT.PZ-57

Specification

Manufacturer
ENGINEER
Type of tool
pliers
Kind of pliers
specialist, universal
Pliers length
120mm
Tool material
carbon steel S58C
Blade hardness
about 56 HRC
Oblique pliers/knives features
  • ergonomic handle
  • grooved gripping surfaces
  • head constrution adapted for gripping and unscrewing screws
Gross weight88.28 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Universal Pliers ENGINEER,
*
PZ-57
31 in TME stock
Net price for quantities from 1 pcs - 21.54 USDGross price for quantities from 1 pcs - 21.54 USD
Net price for quantities from 3 pcs - 17.23 USDGross price for quantities from 3 pcs - 17.23 USD
Net price for quantities from 5 pcs - 15.51 USDGross price for quantities from 5 pcs - 15.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs