+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PZ-61

Pliers; universal; ergonomic two-component handles; 190mm

NEW

Manufacturer: ENGINEER

Manufacturer part number:
PZ-61
TME Symbol:
FUT.PZ-61

Specification

Manufacturer
ENGINEER
Type of tool
pliers
Kind of pliers
universal
Oblique pliers/knives features
ergonomic two-component handles
Pliers length
190mm
Pliers/knives application
for damaged screws
Tool material
steel
Cutting range
  • coper wire Ø3,2mm max
  • steel wire Ø2,6mm max
Gross weight207.82 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Universal Pliers ENGINEER,
*
PZ-61
9 in TME stock
Net price for quantities from 1 pcs - 26.80 USDGross price for quantities from 1 pcs - 26.80 USD
Net price for quantities from 5 pcs - 21.42 USDGross price for quantities from 5 pcs - 21.42 USD
Net price for quantities from 10 pcs - 19.29 USDGross price for quantities from 10 pcs - 19.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs