+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL-50

Folding magnifier; Mag: x10; Lens: Ø20mm


Manufacturer: ENGINEER

Manufacturer part number:
SL-50
TME Symbol:
FUT.SL-50

Specification

Manufacturer
ENGINEER
Type of tool
folding magnifier
Magnification
x10
Lens dimensions
Ø20mm
Gross weight44.63 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Magnifying Glasses ENGINEER,
*
SL-50
19 in TME stock
Net price for quantities from 1 pcs - 25.07 USDGross price for quantities from 1 pcs - 25.07 USD
Net price for quantities from 3 pcs - 20.06 USDGross price for quantities from 3 pcs - 20.06 USD
Net price for quantities from 5 pcs - 18.05 USDGross price for quantities from 5 pcs - 18.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs