+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL-51

Folding magnifier; Mag: x8/x15; Lens: Ø13mm,Ø25mm; W: 35mm; bag


Manufacturer: ENGINEER

Manufacturer part number:
SL-51
TME Symbol:
FUT.SL-51

Specification

Manufacturer
ENGINEER
Type of tool
folding magnifier
Magnification
x8/x15
Lens dimensions
Ø13mm, Ø25mm
Length
84mm
Width
35mm
Kind of package
bag
Inspection tool features
  • glass lens
  • length 150 mm after unfolded
Gross weight87.48 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Magnifying Glasses ENGINEER,
*
SL-51
4 in TME stock
Net price for quantities from 1 pcs - 45.73 USDGross price for quantities from 1 pcs - 45.73 USD
Net price for quantities from 3 pcs - 36.58 USDGross price for quantities from 3 pcs - 36.58 USD
Net price for quantities from 5 pcs - 32.92 USDGross price for quantities from 5 pcs - 32.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs