+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL-55

Desk magnifier; Mag: x10; Lens: Ø25mm

Manufacturer: ENGINEER

Manufacturer part number:
SL-55
TME Symbol:
FUT.SL-55

Specification

Manufacturer
ENGINEER
Type of tool
desk magnifier
Magnification
x10
Lens dimensions
Ø25mm
Height
45mm
Inspection tool features
  • an integral graticule enables to define a dimension of observed objects
  • a transparent base ensures a good illumination of inspected objects
  • can be also used without the base and graticule
  • delivered in plastic case
Gross weight33.16 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Magnifying Glasses ENGINEER,
*
SL-55
16 in TME stock
Net price for quantities from 1 pcs - 32.11 USDGross price for quantities from 1 pcs - 32.11 USD
Net price for quantities from 3 pcs - 25.69 USDGross price for quantities from 3 pcs - 25.69 USD
Net price for quantities from 5 pcs - 23.12 USDGross price for quantities from 5 pcs - 23.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs