+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL-57

Desk magnifier; Mag: x22; Lens: Ø32mm


Manufacturer: ENGINEER

Manufacturer part number:
SL-57
TME Symbol:
FUT.SL-57

Specification

Manufacturer
ENGINEER
Type of tool
desk magnifier
Magnification
x22
Lens dimensions
Ø32mm
Height
33mm
Inspection tool features
  • an integral graticule enables to define a dimension of observed objects
  • a transparent base ensures a good illumination of inspected objects
  • can be also used without the base and graticule
  • delivered in plastic case
Gross weight28.44 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Magnifying Glasses ENGINEER,
*
SL-57
9 in TME stock
Net price for quantities from 1 pcs - 42.94 USDGross price for quantities from 1 pcs - 42.94 USD
Net price for quantities from 3 pcs - 34.35 USDGross price for quantities from 3 pcs - 34.35 USD
Net price for quantities from 5 pcs - 30.92 USDGross price for quantities from 5 pcs - 30.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.