+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ENGINEER | |
Type of tool | desoldering pump | |
Tip diameter | 2mm | |
Tip material | silicone | |
Applications of soldering equipment | for solder | |
Length | 153mm | |
Diameter | 20mm | |
Body material | aluminium |