+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TFS-20

File-set; planisher; square,round,half circle,flat,triangle


Manufacturer: ENGINEER

Manufacturer part number:
TFS-20
TME Symbol:
FUT.TFS-20

Specification

Manufacturer
ENGINEER
Type of tool
file - set
Kind of file
planisher
File cross-section shape
flat, half circle, round, square, triangle
Working part length
100mm
Handle material
antislip plastic
Number of files
5
Overall length
200mm
Kind of package
bag
Tools application
  • assembly works
  • correction works
  • finish works
  • for precision works
Gross weight276.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Files, Scrapers ENGINEER,
*
TFS-20
3 in TME stock
Net price for quantities from 1 set - 116.39 USDGross price for quantities from 1 set - 116.39 USD
Net price for quantities from 3 set - 93.12 USDGross price for quantities from 3 set - 93.12 USD
Net price for quantities from 5 set - 83.81 USDGross price for quantities from 5 set - 83.81 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.