+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP-33

Gripper; Features: 4 gripping arms,precise; Ø: 6.2mm


Manufacturer: ENGINEER

Manufacturer part number:
TP-33
TME Symbol:
FUT.TP-33

Specification

Manufacturer
ENGINEER
Type of tool
gripper
Diameter
6.2mm
Tool length
250mm
Tools features
  • 4 gripping arms
  • precise
Gross weight47.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Grippers - Others ENGINEER,
*
TP-33
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.97 USDGross price for quantities from 1 pcs - 15.97 USD
Net price for quantities from 3 pcs - 12.77 USDGross price for quantities from 3 pcs - 12.77 USD
Net price for quantities from 5 pcs - 11.50 USDGross price for quantities from 5 pcs - 11.50 USD
Packaging method by the manufacturer:Cardboard = 5 pcs