+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TT-03

Tools set: taps; blister; Kit: taps,tap wrench; 5pcs.

Manufacturer: ENGINEER

Manufacturer part number:
TT-03
TME Symbol:
FUT.TT-03

Specification

Manufacturer
ENGINEER
Type of tools set
taps
Kind of package
blister
Material
steel
Thread
M2 x 0,4mm, M3x0,5, M4x0,7, M5x0,8
Quantity in set/package
5pcs.
Kit contents
  • taps
  • tap wrench
Gross weight96.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threading Dies and Taps ENGINEER,
*
TT-03
1 in TME stock
Net price for quantities from 1 set - 34.43 USDGross price for quantities from 1 set - 34.43 USD
Net price for quantities from 3 set - 27.55 USDGross price for quantities from 3 set - 27.55 USD
Net price for quantities from 5 set - 24.79 USDGross price for quantities from 5 set - 24.79 USD
No. of complete sets (Multiplicity: 1)