+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FW-KEY

Remote control; F&Wave; -25÷50°C; 868MHz; 100m; No.of butt: 4


Manufacturer: F&F

Manufacturer part number:
FW-KEY
TME Symbol:
FW-KEY

Specification

Manufacturer
F&F
Type of automation module
remote control
Manufacturer series
F&Wave
Operating temperature
-25...50°C
Frequency
868MHz
Range
100m
Related items
FW-D1D, FW-D1P, FW-LED2D, FW-LED2P, FW-R1D, FW-R1P, FW-R2D, FW-R2P, FW-STR1D, FW-STR1P
Number of buttons
4
Kind of module
wireless
Additional functions
any number of receivers
Power supply
  • battery CR2032 3V x1
Gross weight32.84 g
Certificates
EAN code5902431673158
See other products in this category: Building Automation F&F,
See other products from this series.:
*
FW-KEY
5 in TME stock
Net price for quantities from 1 pcs - 25.02 USDGross price for quantities from 1 pcs - 25.02 USD
Net price for quantities from 5 pcs - 23.46 USDGross price for quantities from 5 pcs - 23.46 USD
Net price for quantities from 10 pcs - 21.90 USDGross price for quantities from 10 pcs - 21.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.