+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FW-SET3

Gate controller; Smart Home; F&Wave; 868MHz; 100m; wireless

Manufacturer: F&F

Manufacturer part number:
FW-SET3
TME Symbol:
FW-SET3

Specification

Manufacturer
F&F
Type of automation module
gate controller
Trade name
Smart Home
Manufacturer series
F&Wave
Frequency
868MHz
Range
100m
Application
intelligent house
Kind of module
wireless
Kit contents
  • FW-KEY x2
  • FW-TO1S1
Gross weight750 g
Certificates
EAN code5902431675060
See other products in this category: Building Automation F&F,
See other products from this series.:
*
FW-SET3
0 in TME stock
Net price for quantities from 1 pcs - 87.75 USDGross price for quantities from 1 pcs - 87.75 USD
Net price for quantities from 5 pcs - 82.27 USDGross price for quantities from 5 pcs - 82.27 USD
Net price for quantities from 10 pcs - 76.78 USDGross price for quantities from 10 pcs - 76.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.