+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FW-WSO4

Automation module: transmiter key with switch; 3VDC; F&Wave


Manufacturer: F&F

Manufacturer part number:
FW-WSO4
TME Symbol:
FW-WSO4

Specification

Manufacturer
F&F
Type of automation module
transmiter key with switch
Manufacturer series
F&Wave
Operating temperature
5...50°C
Range
100m
Frequency
868MHz
Number of buttons
4
Additional functions
any number of receivers
Kind of module
wireless
Supply voltage
  • 3V DC
Power supply
  • battery CR2032 3V x1
Gross weight91.8 g
Certificates
EAN code5902431672731
See other products in this category: Programmable Relays - Accessories F&F,
See other products from this series.:
*
FW-WSO4
4 in TME stock
Net price for quantities from 1 pcs - 24.42 USDGross price for quantities from 1 pcs - 24.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts