+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FW412-2

Connector: AC supply; socket; male; 2A; 250VAC; C14 (E); IEC 60320


Manufacturer: FILTERCON

Manufacturer part number:
FW412-2
TME Symbol:
FW412-2

Specification

Manufacturer
FILTERCON
Type of connector
AC supply
Connector
socket
Kind of connector
male
Current rating
2A
Rated voltage
250V AC
Connector variant
C14 (E)
Standard
IEC 60320
Mechanical mounting
for panel mounting, screw
Electrical mounting
soldering
Inductance
1mH
Capacitance Cx
0.1µF
Capacitance Cy
2.2nF
Design
filter
Operating temperature
-25...85°C
Trade name
power entry module, power module
Dimensions
Schematic diagram
Gross weight22 g
Certificates
See other products in this category: IEC 60320 connectors FILTERCON,
*
FW412-2
36 in TME stock
Net price for quantities from 1 pcs - 4.96 USDGross price for quantities from 1 pcs - 4.96 USD
Net price for quantities from 5 pcs - 4.39 USDGross price for quantities from 5 pcs - 4.39 USD
Net price for quantities from 25 pcs - 3.85 USDGross price for quantities from 25 pcs - 3.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.