+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FWA-150B

Fuse: fuse; 150A; 150VAC; FWA


Manufacturer: BUSSMANN

Manufacturer part number:
FWA-150B
TME Symbol:
FWA-150B

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Current rating
0.15kA
Rated voltage
150V AC
Manufacturer series
FWA
Gross weight75 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
See other products from this series.:
*
FWA-150B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order