+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FWA-400B

Fuse: fuse; ceramic,industrial; 400A; 150V; ultra rapid; FWA


Manufacturer: BUSSMANN

Manufacturer part number:
FWA-400B
TME Symbol:
FWA-400B

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
0.4kA
Rated voltage
0.15kV
Fuse characteristics
ultra rapid
Manufacturer series
FWA
Power dissipation
35.2W
Gross weight76.72 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
See other products from this series.:
*
FWA-400B
2 in TME stock
Net price for quantities from 1 pcs - 162.17 USDGross price for quantities from 1 pcs - 162.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.