+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FWC-20A10F

Fuse: fuse; ceramic,cylindrical,industrial; 20A; 600VAC; 700VDC


Manufacturer: BUSSMANN

Manufacturer part number:
FWC-20A10F
TME Symbol:
FWC-20A10F

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
20A
Rated voltage
600V AC/700V DC
Fuse characteristics
aR
Fuse size
10.3x38mm
Breaking capacity
200kA / 600V AC
Gross weight8.75 g
Certificates
See other products in this category: Fuses 10,3x38mm - Fast BUSSMANN,
*
FWC-20A10F
0 in TME stock
Net price for quantities from 1 pcs - 21.44 USDGross price for quantities from 1 pcs - 21.44 USD
Net price for quantities from 5 pcs - 19.30 USDGross price for quantities from 5 pcs - 19.30 USD
Net price for quantities from 10 pcs - 17.16 USDGross price for quantities from 10 pcs - 17.16 USD
Net price for quantities from 20 pcs - 16.08 USDGross price for quantities from 20 pcs - 16.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs