+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FWC-32A10F

Fuse: fuse; ceramic,cylindrical,industrial; 32A; 600VAC; 700VDC


Manufacturer: BUSSMANN

Manufacturer part number:
FWC-32A10F
TME Symbol:
FWC-32A10F

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
32A
Rated voltage
600V AC/700V DC
Fuse characteristics
aR
Fuse size
10.3x38mm
Breaking capacity
200kA / 600V AC
Gross weight8.77 g
Certificates
See other products in this category: Fuses 10,3x38mm - Fast BUSSMANN,
*
FWC-32A10F
43 in TME stock
Net price for quantities from 1 pcs - 18.14 USDGross price for quantities from 1 pcs - 18.14 USD
Net price for quantities from 10 pcs - 16.45 USDGross price for quantities from 10 pcs - 16.45 USD
Net price for quantities from 20 pcs - 14.83 USDGross price for quantities from 20 pcs - 14.83 USD
Net price for quantities from 50 pcs - 13.14 USDGross price for quantities from 50 pcs - 13.14 USD
Net price for quantities from 100 pcs - 11.45 USDGross price for quantities from 100 pcs - 11.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs