+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FWC-6A10F

Fuse: fuse; ceramic,cylindrical,industrial; 6A; 600VAC; 700VDC; aR


Manufacturer: BUSSMANN

Manufacturer part number:
FWC-6A10F
TME Symbol:
FWC-6A10F

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
6A
Rated voltage
600V AC/700V DC
Fuse characteristics
aR
Fuse size
10.3x38mm
Breaking capacity
200kA / 600V AC
Gross weight8.55 g
Certificates
See other products in this category: Fuses 10,3x38mm - Fast BUSSMANN,
*
FWC-6A10F
20 in TME stock
Net price for quantities from 1 pcs - 23.52 USDGross price for quantities from 1 pcs - 23.52 USD
Net price for quantities from 3 pcs - 22.34 USDGross price for quantities from 3 pcs - 22.34 USD
Net price for quantities from 9 pcs - 20.56 USDGross price for quantities from 9 pcs - 20.56 USD
Net price for quantities from 10 pcs - 19.83 USDGross price for quantities from 10 pcs - 19.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs