+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FWH-500A

Fuse: fuse; 500A; 500VAC; FWH

Manufacturer: BUSSMANN

Manufacturer part number:
FWH-500A
TME Symbol:
FWH-500A

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Current rating
500A
Rated voltage
500V AC
Manufacturer series
FWH
Gross weight408.233 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
See other products from this series.:
*
FWH-500A
0 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Product for special order