+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FWNC2400C

Dev.kit: RF; Comp: NC2400C; -40÷85°C; 51x23mm; prototype board


Manufacturer: NeoCortec

Manufacturer part number:
FWNC2400C
TME Symbol:
FWNC2400C

Specification

Manufacturer
NeoCortec
Type of development kit
RF
Components
NC2400C
Connection
solder pads
Operating temperature
-40...85°C
Dimensions
51x23mm
Kit contents
prototype board
Interface
  • I2C
  • SPI
  • UART
Gross weight9.38 g
Certificates

WATCH VIDEO

See other products in this category: Development kits for data transmission NeoCortec,
*
FWNC2400C
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 37.24 USDGross price for quantities from 1 pcs - 37.24 USD
Net price for quantities from 3 pcs - 35.65 USDGross price for quantities from 3 pcs - 35.65 USD