+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FWP-25A22FI

Fuse: fuse; ceramic,cylindrical,industrial; 25A; 700V; 22x58mm

Manufacturer: BUSSMANN

Manufacturer part number:
FWP-25A22FI
TME Symbol:
FWP-25A22FI

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
25A
Rated voltage
700V
Fuse characteristics
aR, quick blow
Fuse size
22x58mm
Breaking capacity
200kA
Energy I2t
37A2s
Power dissipation
6W
Gross weight10 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
FWP-25A22FI
0 in TME stock
Net price for quantities from 10 pcs - 49.33 USDGross price for quantities from 10 pcs - 49.33 USD
No. of pieces (Multiplicity: 10)