+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FWP-30A14F

Fuse: fuse; ceramic,cylindrical,industrial; 30A; 660VAC; FWP


Manufacturer: BUSSMANN

Manufacturer part number:
FWP-30A14F
TME Symbol:
FWP-30A14F

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
30A
Rated voltage
660V AC
Manufacturer series
FWP
Gross weight19.395 g
Certificates
See other products in this category: Fuses 14x51mm BUSSMANN,
See other products from this series.:
*
FWP-30A14F
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order
Packaging method by the manufacturer:
Cardboard = 10 pcs