+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FWP-40A14F

Fuse: fuse; 14x51mm; ceramic,cylindrical,industrial; 40A; 660VAC


Manufacturer: BUSSMANN

Manufacturer part number:
FWP-40A14F
TME Symbol:
FWP-40A14F

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Fuse size
14x51mm
Kind of fuse
ceramic, cylindrical, industrial
Current rating
40A
Rated voltage
660V AC
Fuse characteristics
quick blow
Manufacturer series
FWP
Breaking capacity
50kA / 660V DC, 200kA / 660V AC
Fuses application
semiconductors protection
Power dissipation
8W
Gross weight18.9 g
Certificates
See other products in this category: Fuses 14x51mm BUSSMANN,
See other products from this series.:
*
FWP-40A14F
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.37 USDGross price for quantities from 1 pcs - 25.37 USD
Net price for quantities from 5 pcs - 24.38 USDGross price for quantities from 5 pcs - 24.38 USD
Net price for quantities from 10 pcs - 22.21 USDGross price for quantities from 10 pcs - 22.21 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs