+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FWP-50A14F

Fuse: fuse; 14.3x51mm; ceramic,cylindrical,industrial; 50A


Manufacturer: BUSSMANN

Manufacturer part number:
FWP-50A14F
TME Symbol:
FWP-50A14F

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Fuse size
14.3x51mm
Kind of fuse
ceramic, cylindrical, industrial
Current rating
50A
Rated voltage
660V AC
Fuse characteristics
quick blow
Breaking capacity
200kA / 660V AC
Power dissipation
9W
Gross weight19.58 g
Certificates
See other products in this category: Fuses 14x51mm BUSSMANN,
*
FWP-50A14F
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.02 USDGross price for quantities from 1 pcs - 25.02 USD
Packaging method by the manufacturer:Cardboard = 10 pcs