+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FX-08L060

Plastic anchor; with screw; 8x60; FX-L; 100pcs; 8mm

Manufacturer: KOELNER

Manufacturer part number:
FX-08L060
TME Symbol:
FX-08L060

Specification

Manufacturer
KOELNER
Type of mounting element
plastic anchor
Version
with screw
Length
60mm
Manufacturer series
FX-L
Quantity in set/package
100pcs.
Diameter
8mm
Pin material
plastic
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight974 g
EAN code5906675122021
See other products in this category: Screws KOELNER,
See other products from this series.:
*
FX-08L060
0 in TME stock
Net price for quantities from 1 pcg - 5.97 USDGross price for quantities from 1 pcg - 5.97 USD
Net price for quantities from 6 pcg - 5.57 USDGross price for quantities from 6 pcg - 5.57 USD
Net price for quantities from 12 pcg - 5.37 USDGross price for quantities from 12 pcg - 5.37 USD
No. of packages (Multiplicity: 1)