+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FX-101-CC2

Sensor: optical fiber amplifier; NPN; Connection: connectors

Manufacturer: PANASONIC

Manufacturer part number:
FX-101-CC2
TME Symbol:
FX-101-CC2

Specification

Manufacturer
PANASONIC
Type of sensor
optical fiber amplifier
Output configuration
NPN
Connection
connectors
Operation modes
DARK-ON, LIGHT-ON
Body dimensions
9x66.2x30mm
Max. operating current
0.1A
Body material
polycarbonate
Response time
<0.25ms
Related items
CN-14A-C1, CN-14A-C2, CN-14A-C3, CN-14A-C5
Additional functions
Teach-in
Operating temperature
-10...55°C
Supply voltage
  • 12...24V DC
Kit contents
  • amplifier
  • CN-14A-C2 cable
Sensors features
  • LED display
  • timer
Gross weight83.3 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FX-101-CC2
1 in TME stock
Net price for quantities from 1 pcs - 98.22 USDGross price for quantities from 1 pcs - 98.22 USD
Net price for quantities from 3 pcs - 91.80 USDGross price for quantities from 3 pcs - 91.80 USD
Net price for quantities from 10 pcs - 85.37 USDGross price for quantities from 10 pcs - 85.37 USD
No. of pieces (Multiplicity: 1)