+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FX-502P

Sensor: optical fiber amplifier; PNP; IP40; 12÷24VDC; 34x10x75mm

Manufacturer: PANASONIC

Manufacturer part number:
FX-502P
TME Symbol:
FX-502P

Specification

Manufacturer
PANASONIC
Type of sensor
optical fiber amplifier
Output configuration
PNP
IP rating
IP40
Connection
connectors
Operation modes
DARK-ON, LIGHT-ON
Body dimensions
34x10x75mm
Max. operating current
0.1A
Body material
polycarbonate
Response time
<0.25ms
Kit contents
FX-MB1
Kind of display used
LCD
Number of digital outputs
2
Related items
CN-74-C1, CN-74-C2, CN-74-C5
Display parameters
4 digit
Operating temperature
-10...55°C
Supply voltage
  • 12...24V DC
Sensors features
  • LCD display
  • timer
Gross weight74.1 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FX-502P
3 in TME stock
Net price for quantities from 1 pcs - 256.42 USDGross price for quantities from 1 pcs - 256.42 USD
Net price for quantities from 5 pcs - 239.67 USDGross price for quantities from 5 pcs - 239.67 USD
Net price for quantities from 10 pcs - 222.90 USDGross price for quantities from 10 pcs - 222.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.