+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FX-551P-C2

Sensor: optical fiber amplifier; PNP; IP40; Connection: cables; 2m


Manufacturer: PANASONIC

Manufacturer part number:
FX-551P-C2
TME Symbol:
FX-551P-C2

Specification

Manufacturer
PANASONIC
Type of sensor
optical fiber amplifier
Output configuration
PNP
IP rating
IP40
Connection
cables
Lead length
2m
Operation modes
DARK-ON, LIGHT-ON
Body dimensions
10x32x62.5mm
Max. operating current
0.1A
Body material
polycarbonate
Response time
<0.25ms
Related items
CN-73-C1, CN-73-C2, CN-73-C5
Additional functions
Teach-in
Operating temperature
-10...55°C
Supply voltage
  • 12...24V DC
Sensors features
  • LED display
  • timer
Gross weight77 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FX-551P-C2
0 in TME stock
Net price for quantities from 1 pcs - 175.17 USDGross price for quantities from 1 pcs - 175.17 USD
Net price for quantities from 5 pcs - 162.74 USDGross price for quantities from 5 pcs - 162.74 USD
Net price for quantities from 10 pcs - 150.31 USDGross price for quantities from 10 pcs - 150.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.