+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FX0326

Fuse holder; UL94V-0; cylindrical fuses; 6.3x25mm; 13A; 250V


Manufacturer: BULGIN

Manufacturer part number:
FX0326
TME Symbol:
FX0326

Specification

Manufacturer
BULGIN
Type of fuse accessories
fuse holder
Flammability rating
UL94V-0
Fuse accessories application
cylindrical fuses
Fuse size
6.3x25mm
Maximum current
13A
Max. voltage
250V
Operating temperature
-20...85°C
Gross weight7.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB Fuseholders BULGIN,
*
FX0326
62 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.36 USDGross price for quantities from 1 pcs - 7.36 USD
Net price for quantities from 5 pcs - 5.87 USDGross price for quantities from 5 pcs - 5.87 USD
Net price for quantities from 10 pcs - 5.42 USDGross price for quantities from 10 pcs - 5.42 USD
Net price for quantities from 50 pcs - 4.60 USDGross price for quantities from 50 pcs - 4.60 USD
Net price for quantities from 100 pcs - 4.30 USDGross price for quantities from 100 pcs - 4.30 USD
Net price for quantities from 125 pcs - 4.20 USDGross price for quantities from 125 pcs - 4.20 USD
Net price for quantities from 250 pcs - 3.90 USDGross price for quantities from 250 pcs - 3.90 USD
Net price for quantities from 500 pcs - 3.62 USDGross price for quantities from 500 pcs - 3.62 USD
Net price for quantities from 1000 pcs - 3.37 USDGross price for quantities from 1000 pcs - 3.37 USD
Net price for quantities from 2000 pcs - 3.13 USDGross price for quantities from 2000 pcs - 3.13 USD