+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FX0330

Fuse holder; UL94V-0; cylindrical fuses; PCB; 5x20mm; 6.3A; 250V


Manufacturer: BULGIN

Manufacturer part number:
FX0330
TME Symbol:
FX0330

Specification

Manufacturer
BULGIN
Type of fuse accessories
fuse holder
Flammability rating
UL94V-0
Fuse accessories application
cylindrical fuses
Mounting
PCB
Fuse size
5x20mm
Maximum current
6.3A
Max. voltage
250V
Operating temperature
-20...85°C
Gross weight4.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB Fuseholders BULGIN,
*
FX0330
123 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.07 USDGross price for quantities from 1 pcs - 8.07 USD
Net price for quantities from 5 pcs - 7.17 USDGross price for quantities from 5 pcs - 7.17 USD
Net price for quantities from 10 pcs - 6.68 USDGross price for quantities from 10 pcs - 6.68 USD
Net price for quantities from 25 pcs - 6.13 USDGross price for quantities from 25 pcs - 6.13 USD
Net price for quantities from 50 pcs - 5.81 USDGross price for quantities from 50 pcs - 5.81 USD
Net price for quantities from 100 pcs - 5.50 USDGross price for quantities from 100 pcs - 5.50 USD
Net price for quantities from 200 pcs - 5.16 USDGross price for quantities from 200 pcs - 5.16 USD
Net price for quantities from 250 pcs - 5.06 USDGross price for quantities from 250 pcs - 5.06 USD
Net price for quantities from 500 pcs - 4.84 USDGross price for quantities from 500 pcs - 4.84 USD
Net price for quantities from 1000 pcs - 4.66 USDGross price for quantities from 1000 pcs - 4.66 USD
Packaging method by the manufacturer:
Bag = 50 pcs