+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FX0345

Fuse holder; 5x20mm; 250V; on panel; black; UL94V-0; polyamide


Manufacturer: BULGIN

Manufacturer part number:
FX0345
TME Symbol:
FX0345

Specification

Manufacturer
BULGIN
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Rated voltage
0.25kV
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
polyamide
Leads
for soldering
Mounting hole dimensions
Ø13mm
Cap type
screw in
Panel thickness
max. 7.1mm
IP rating
IP66
Body dimensions
Ø17.1x45.3mm
AC contacts rating @R
6.3A / 250V AC
Fuse accessories application
cylindrical fuses
Operating temperature
-20...85°C
Gross weight16.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Panel Mount Fuseholders BULGIN,
*
FX0345
0 in TME stock
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Net price for quantities from 300 pcs - 10.21 USDGross price for quantities from 300 pcs - 10.21 USD
Net price for quantities from 600 pcs - 9.40 USDGross price for quantities from 600 pcs - 9.40 USD