+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

FX0357

Fuse holder; 5x20mm; 250V; on panel; black; UL94V-0; polyester


Manufacturer: BULGIN

Manufacturer part number:
FX0357
TME Symbol:
FX0357

Specification

Manufacturer
BULGIN
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Rated voltage
0.25kV
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
polyester
Leads
for soldering
Mounting hole dimensions
Ø12.8mm
Panel thickness
max. 8.7mm
Body dimensions
Ø15.9x42.9mm
AC contacts rating @R
10A / 250V AC
Fuse accessories application
cylindrical fuses
Operating temperature
-20...85°C
Gross weight6.597 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Panel Mount Fuseholders BULGIN,
*
FX0357
10228 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.28 USDGross price for quantities from 1 pcs - 9.28 USD
Net price for quantities from 5 pcs - 7.49 USDGross price for quantities from 5 pcs - 7.49 USD
Net price for quantities from 10 pcs - 6.76 USDGross price for quantities from 10 pcs - 6.76 USD
Net price for quantities from 50 pcs - 5.12 USDGross price for quantities from 50 pcs - 5.12 USD
Net price for quantities from 100 pcs - 4.75 USDGross price for quantities from 100 pcs - 4.75 USD
Net price for quantities from 200 pcs - 4.41 USDGross price for quantities from 200 pcs - 4.41 USD
Net price for quantities from 250 pcs - 4.30 USDGross price for quantities from 250 pcs - 4.30 USD
Net price for quantities from 400 pcs - 4.08 USDGross price for quantities from 400 pcs - 4.08 USD
Net price for quantities from 800 pcs - 3.77 USDGross price for quantities from 800 pcs - 3.77 USD
Net price for quantities from 1000 pcs - 3.66 USDGross price for quantities from 1000 pcs - 3.66 USD
Packaging method by the manufacturer:Bag = 50 pcsCardboard = 1 000 pcs