+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FX0415

Fuse holder; 6.3x32mm; 250V; on panel; black; UL94V-0; polyamide


Manufacturer: BULGIN

Manufacturer part number:
FX0415
TME Symbol:
FX0415

Specification

Manufacturer
BULGIN
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Rated voltage
0.25kV
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
polyamide
Leads
for soldering
Mounting hole dimensions
Ø16mm
Cap type
screw in
Panel thickness
max. 5.5mm
Body dimensions
Ø19.1x65.9mm
AC contacts rating @R
13A / 250V AC
Fuse accessories application
cylindrical fuses
Operating temperature
-20...85°C
Gross weight11.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Panel Mount Fuseholders BULGIN,
*
FX0415
252 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.74 USDGross price for quantities from 1 pcs - 10.74 USD
Net price for quantities from 3 pcs - 10.22 USDGross price for quantities from 3 pcs - 10.22 USD
Net price for quantities from 5 pcs - 9.92 USDGross price for quantities from 5 pcs - 9.92 USD
Net price for quantities from 10 pcs - 9.54 USDGross price for quantities from 10 pcs - 9.54 USD
Net price for quantities from 25 pcs - 9.11 USDGross price for quantities from 25 pcs - 9.11 USD
Net price for quantities from 50 pcs - 8.66 USDGross price for quantities from 50 pcs - 8.66 USD
Net price for quantities from 100 pcs - 8.09 USDGross price for quantities from 100 pcs - 8.09 USD
Net price for quantities from 200 pcs - 7.58 USDGross price for quantities from 200 pcs - 7.58 USD
Net price for quantities from 500 pcs - 7.00 USDGross price for quantities from 500 pcs - 7.00 USD
Net price for quantities from 1000 pcs - 6.67 USDGross price for quantities from 1000 pcs - 6.67 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs