+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FX0419

Fuse holder; 6.3x32mm; 250V; on panel; black; UL94V-0; polyester


Manufacturer: BULGIN

Manufacturer part number:
FX0419
TME Symbol:
FX0419

Specification

Manufacturer
BULGIN
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Rated voltage
0.25kV
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
polyester
Leads
for soldering
Mounting hole dimensions
Ø16mm
Cap type
screw in
Panel thickness
max. 8.7mm
IP rating
IP68
Body dimensions
Ø19.1x59.3mm
AC contacts rating @R
16A / 250V AC
Fuse accessories application
cylindrical fuses
Operating temperature
-20...85°C
Gross weight16.19 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Panel Mount Fuseholders BULGIN,
*
FX0419
3059 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.81 USDGross price for quantities from 1 pcs - 13.81 USD
Net price for quantities from 5 pcs - 12.13 USDGross price for quantities from 5 pcs - 12.13 USD
Net price for quantities from 10 pcs - 11.38 USDGross price for quantities from 10 pcs - 11.38 USD
Net price for quantities from 15 pcs - 10.97 USDGross price for quantities from 15 pcs - 10.97 USD
Net price for quantities from 25 pcs - 10.49 USDGross price for quantities from 25 pcs - 10.49 USD
Net price for quantities from 50 pcs - 9.84 USDGross price for quantities from 50 pcs - 9.84 USD
Net price for quantities from 100 pcs - 9.47 USDGross price for quantities from 100 pcs - 9.47 USD
Net price for quantities from 200 pcs - 9.01 USDGross price for quantities from 200 pcs - 9.01 USD
Net price for quantities from 600 pcs - 8.39 USDGross price for quantities from 600 pcs - 8.39 USD
Net price for quantities from 1000 pcs - 8.15 USDGross price for quantities from 1000 pcs - 8.15 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 200 pcsCardboard = 500 pcs