+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FX0430/63

Fuse holder; 5x20mm; 250V; on panel; black; UL94V-0; polyamide


Manufacturer: BULGIN

Manufacturer part number:
FX0430/63
TME Symbol:
FX0430/63

Specification

Manufacturer
BULGIN
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Rated voltage
0.25kV
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
polyamide
Leads
connectors
Leads dimensions
6.3mm
Mounting hole dimensions
32.8x11.8mm
Panel thickness
max. 3mm
Body dimensions
35.14x14.7x22.1mm
AC contacts rating @R
10A / 250V AC
Fuse accessories application
cylindrical fuses
Operating temperature
-20...85°C
Gross weight8.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Panel Mount Fuseholders BULGIN,
*
FX0430/63
2146 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.67 USDGross price for quantities from 1 pcs - 9.67 USD
Net price for quantities from 5 pcs - 7.89 USDGross price for quantities from 5 pcs - 7.89 USD
Net price for quantities from 10 pcs - 7.16 USDGross price for quantities from 10 pcs - 7.16 USD
Net price for quantities from 25 pcs - 6.15 USDGross price for quantities from 25 pcs - 6.15 USD
Net price for quantities from 50 pcs - 5.56 USDGross price for quantities from 50 pcs - 5.56 USD
Net price for quantities from 100 pcs - 5.36 USDGross price for quantities from 100 pcs - 5.36 USD
Net price for quantities from 200 pcs - 5.13 USDGross price for quantities from 200 pcs - 5.13 USD
Net price for quantities from 500 pcs - 4.83 USDGross price for quantities from 500 pcs - 4.83 USD
Net price for quantities from 600 pcs - 4.78 USDGross price for quantities from 600 pcs - 4.78 USD
Net price for quantities from 1000 pcs - 4.62 USDGross price for quantities from 1000 pcs - 4.62 USD
Packaging method by the manufacturer:
Bag = 100 pcs