+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FX100TP

Laboratory power supply: programmable; switching,multi-channel

Manufacturer: AIM-TTI

Manufacturer part number:
FX100TP
TME Symbol:
FX100TP

Specification

Manufacturer
AIM-TTI
Type of laboratory power supply
programmable
Kind of power supply
multi-channel, switching
Kind of display used
LCD 4,3", touch screen
Number of channels
3
Output voltage
0...42V DC
Output current
0...6A
Output voltage 2
0...42V DC
Output current 2
0...6A
Output voltage 3
0...6V DC
Output current 3
0...6A
Dimensions
214x140x300mm
Maximum power
246W
Interface
USB
Connectors for the country
Europe, Great Britain
The programming method
knob, touch screen
Supply voltage
  • 100...240V AC
Measuring instrument features
  • 25 sets memory
  • multi-ranging operation (output up to max power rating within maximum voltage and current rating)
  • possibility of displaying many readouts on single screen
  • smart cooling control
Gross weight4.3525 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multichannel Power Supplies AIM-TTI,
*
FX100TP
4 in TME stock
Net price for quantities from 1 pcs - 848.99 USDGross price for quantities from 1 pcs - 848.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.