+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: SICK
Alternative designations: 1044125
Manufacturer | SICK | |
Type of automation module | I/O | |
Mounting | for DIN rail mounting | |
Manufacturer series | Flexi Soft | |
Operating temperature | -25...55°C | |
Electrical connection | spring-loaded terminals | |
Safety category | 4 (EN ISO 13849) | |
Safety outputs | 4 | |
IP rating | IP20 |