+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FXG-8A

Fuse: fuse; 8A; 250VAC; 250VDC; 2.7x7.3mm; Ammo Pack

Manufacturer: OPTIFUSE

Manufacturer part number:
FXG-8A
TME Symbol:
FXG-8A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
8A
Rated voltage
250V AC/250V DC
Fuse size
2.7x7.3mm
Breaking capacity
50A / 250V AC
Breaking characteristics
2In: max 20s
Energy I2t
16.21A2s
Kind of package
Ammo Pack
Operating temperature
-55...125°C
Gross weight0.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Axial Fuses - Fast OPTIFUSE,
*
FXG-8A
0 in TME stock
Net price for quantities from 4000 pcs - 1.01 USDGross price for quantities from 4000 pcs - 1.01 USD
Net price for quantities from 8000 pcs - 0.92 USDGross price for quantities from 8000 pcs - 0.92 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.